Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoC2202Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.72AK1748
Product RangeC220X Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.630 |
| 5+ | $22.160 |
| 10+ | $21.180 |
| 25+ | $20.300 |
| 50+ | $19.890 |
| 100+ | $19.490 |
Price for:Each
Minimum: 1
Multiple: 1
$23.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoC2202Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.72AK1748
Product RangeC220X Series
No. of Rows-
No. of Positions1Positions
Wire Size AWG Min-
Wire Size AWG Max-
Pitch Spacing-
Rated Current200A
Rated Voltage1kV
Product RangeC220X Series
SVHCTo Be Advised
Technical Specifications
No. of Rows
-
Wire Size AWG Min
-
Pitch Spacing
-
Rated Voltage
1kV
SVHC
To Be Advised
No. of Positions
1Positions
Wire Size AWG Max
-
Rated Current
200A
Product Range
C220X Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
