Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoC14M20Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.08R5570
Product RangeClass aM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.360 |
| 10+ | $62.310 |
| 25+ | $61.060 |
| 50+ | $59.820 |
| 100+ | $58.570 |
| 250+ | $57.330 |
| 500+ | $56.080 |
| 1000+ | $54.830 |
Price for:Each
Minimum: 1
Multiple: 1
$66.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoC14M20Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.08R5570
Product RangeClass aM
Technical Datasheet
Product RangeClass aM
Fuse Current20A
Voltage Rating VAC500V
Voltage Rating VDC-
Fuse Size Metric14mm x 51mm
Fuse Size Imperial0.55" x 2"
Blow CharacteristicgG
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
Class aM
Voltage Rating VAC
500V
Fuse Size Metric
14mm x 51mm
Blow Characteristic
gG
Fuse Current
20A
Voltage Rating VDC
-
Fuse Size Imperial
0.55" x 2"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
