Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoBSCR101Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.72AK6114
Product RangeBSCR Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $19.750 |
| 5+ | $18.860 |
| 10+ | $17.960 |
| 25+ | $17.520 |
| 50+ | $17.070 |
| 100+ | $16.170 |
| 250+ | $15.280 |
Price for:Each
Minimum: 1
Multiple: 1
$19.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBSCR101Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.72AK6114
Product RangeBSCR Series
Fuse Holder Type-
Fuse Current500A
Fuse Size Held-
Holder TerminalsBolt Down
No. of Fuses1Fuses
Product RangeBSCR Series
Voltage Rating VAC1kV
Voltage Rating VDC1kV
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
-
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
1kV
SVHC
To Be Advised
Fuse Current
500A
Holder Terminals
Bolt Down
Product Range
BSCR Series
Voltage Rating VDC
1kV
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
