Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoBK1-S506-315-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.29AJ4184
Product RangeS506 Series
Your Part Number
345 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.378 |
| 10+ | $0.357 |
| 25+ | $0.346 |
| 50+ | $0.321 |
| 100+ | $0.302 |
| 250+ | $0.287 |
| 500+ | $0.278 |
| 1000+ | $0.274 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK1-S506-315-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.29AJ4184
Product RangeS506 Series
Blow CharacteristicTime Delay
Fuse Current315mA
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeS506 Series
Breaking Capacity Current AC35A
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
35A
Fuse Current
315mA
Fuse Size Metric
5mm x 20mm
Product Range
S506 Series
SVHC
To Be Advised
Alternatives for BK1-S506-315-R
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
