Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoBK1-S505H-20-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.32AK6263
Product RangeS505H Series
Your Part Number
665 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 100+ | $2.160 |
| 250+ | $1.970 |
| 500+ | $1.840 |
| 1000+ | $1.720 |
Price for:Each
Minimum: 1
Multiple: 1
$2.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK1-S505H-20-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.32AK6263
Product RangeS505H Series
Blow CharacteristicTime Delay
Fuse Current20A
Voltage Rating VAC500V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeS505H Series
Breaking Capacity Current AC200A
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
500V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
200A
Fuse Current
20A
Fuse Size Metric
5mm x 20mm
Product Range
S505H Series
SVHC
To Be Advised
Alternatives for BK1-S505H-20-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
