Print Page
BK/S506-1.25-R
Fuse, Cartridge, Time Delay, 1.25 A, 250 V, 5mm x 20mm, 0.2" x 0.79", S506 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/S506-1.25-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48K9959
Product RangeS506 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.980 |
| 200+ | $4.840 |
| 500+ | $4.720 |
Price for:Each
Minimum: 100
Multiple: 100
$498.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/S506-1.25-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48K9959
Product RangeS506 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current1.25A
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeS506 Series
Breaking Capacity Current AC35A
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Blow Characteristic
Time Delay
Fuse Size Metric
5mm x 20mm
Product Range
S506 Series
SVHC
No SVHC (17-Jan-2022)
Fuse Current
1.25A
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
35A
Technical Docs (2)
Alternatives for BK/S506-1.25-R
6 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate