Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoBK-HFB-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.29AJ4093
Product RangeHFB Series
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.470 |
| 5+ | $8.040 |
| 10+ | $7.480 |
| 25+ | $6.680 |
| 50+ | $6.150 |
| 100+ | $5.850 |
| 250+ | $5.750 |
Price for:Each
Minimum: 1
Multiple: 1
$8.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK-HFB-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.29AJ4093
Product RangeHFB Series
Fuse Holder TypeCartridge In Line Fuse Holder
Fuse Current30A
Fuse Size Held-
Holder TerminalsCrimp
No. of Fuses1Fuses
Product RangeHFB Series
Voltage Rating VAC32V
Voltage Rating VDC-
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge In Line Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
32V
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Crimp
Product Range
HFB Series
Voltage Rating VDC
-
Alternatives for BK-HFB-R
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
