Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoBK-ADC-20-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.32AK8229
Product RangeADC Series
Your Part Number
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.230 |
| 100+ | $7.720 |
| 250+ | $7.150 |
| 500+ | $6.700 |
| 1000+ | $6.360 |
Price for:Each
Minimum: 1
Multiple: 1
$9.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK-ADC-20-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.32AK8229
Product RangeADC Series
Blow CharacteristicFast Acting
Fuse Current20A
Voltage Rating VAC500V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeADC Series
Breaking Capacity Current AC30kA
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
500V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
30kA
Fuse Current
20A
Fuse Size Metric
6.3mm x 32mm
Product Range
ADC Series
SVHC
To Be Advised
Alternatives for BK-ADC-20-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
