Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoBK-1A3400-09-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.31AJ9215
Product Range1A3400 Series
Your Part Number
1,872 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.949 |
| 10+ | $0.819 |
| 25+ | $0.775 |
| 50+ | $0.749 |
| 100+ | $0.740 |
| 250+ | $0.715 |
| 500+ | $0.674 |
| 1000+ | $0.604 |
Price for:Each
Minimum: 1
Multiple: 1
$0.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK-1A3400-09-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.31AJ9215
Product Range1A3400 Series
Fuse Holder TypeCartridge Fuse Clip
Fuse Current20A
Fuse Size Held13/32"
Holder TerminalsSolder Lug
No. of Fuses1Fuses
Product Range1A3400 Series
Voltage Rating VAC500V
Voltage Rating VDC-
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge Fuse Clip
Fuse Size Held
13/32"
No. of Fuses
1Fuses
Voltage Rating VAC
500V
SVHC
To Be Advised
Fuse Current
20A
Holder Terminals
Solder Lug
Product Range
1A3400 Series
Voltage Rating VDC
-
Alternatives for BK-1A3400-09-R
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
