Print Page
BK/1A1120-09-R
Fuseholder, Clip, 1/4", Solder, Through Hole, Brass, Bright Tin Plated
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/1A1120-09-R
Newark Part No.63K6815
Product Range1AXXXX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.521 |
Price for:Each
Minimum: 1000
Multiple: 1000
$521.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/1A1120-09-R
Newark Part No.63K6815
Product Range1AXXXX Series
Fuse Holder TypeCartridge Fuse Clip
Fuse Current15A
Fuse Size Held1/4"
Holder TerminalsSolder
No. of Fuses1Fuses
Product Range1AXXXX Series
Voltage Rating VAC-000V
Voltage Rating VDC-000V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge Fuse Clip
Fuse Size Held
1/4"
No. of Fuses
1Fuses
Voltage Rating VAC
-000V
SVHC
To Be Advised
Fuse Current
15A
Holder Terminals
Solder
Product Range
1AXXXX Series
Voltage Rating VDC
-000V
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate