Print Page
AGX-6
Fuse, Cartridge, Fast Acting, 6 A, 125 V, 6.3mm x 25.4mm, 1/4" x 1", AGX Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoAGX-6Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.02J8553
Product RangeAGX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5+ | $1.930 |
| 10+ | $1.890 |
| 25+ | $1.850 |
| 50+ | $1.810 |
| 100+ | $1.780 |
| 250+ | $1.740 |
| 500+ | $1.700 |
| 1000+ | $1.660 |
Price for:Each
Minimum: 5
Multiple: 5
$9.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoAGX-6Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.02J8553
Product RangeAGX Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current6A
Voltage Rating VAC125V
Fuse Size Metric6.3mm x 25.4mm
Fuse Size Imperial1/4" x 1"
Product RangeAGX Series
Breaking Capacity Current AC1kA
SVHCTo Be Advised
Product Overview
The AGX-6 is a 6A Fast-acting Fuse with glass tube and nickel-plated brass end caps. It is suitable for use with the instruments, electronic and small appliance circuits. The AGX is UL listed product, which meets the standard 248-14.
- 0.015Ω Typical DC cold resistance
Applications
Consumer Electronics
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
125V
Fuse Size Imperial
1/4" x 1"
Breaking Capacity Current AC
1kA
Fuse Current
6A
Fuse Size Metric
6.3mm x 25.4mm
Product Range
AGX Series
SVHC
To Be Advised
Technical Docs (2)
Alternatives for AGX-6
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability