Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoAAO6Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.20AM9311
Product RangeAAO Series
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.110 |
| 5+ | $41.270 |
| 10+ | $40.430 |
| 25+ | $39.580 |
| 50+ | $38.740 |
| 100+ | $37.900 |
| 250+ | $37.060 |
Price for:Each
Minimum: 1
Multiple: 1
$42.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoAAO6Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.20AM9311
Product RangeAAO Series
Product RangeAAO Series
Fuse Current6A
HRC Fuse Case StyleBolted Tag
Voltage Rating VDC-
Voltage Rating VAC550V
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
AAO Series
HRC Fuse Case Style
Bolted Tag
Voltage Rating VAC
550V
Fuse Current
6A
Voltage Rating VDC
-
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
