Print Page
TR2/1025FA750-R
Fuse, Surface Mount, 750 mA, Fast Acting, 250 V, 125 V, 10.3mm x 2.8mm, 1025FA Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTR2/1025FA750-R
Newark Part No.19K7424
Product Range1025FA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.600 |
Price for:Each
Minimum: 2500
Multiple: 2500
$4,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTR2/1025FA750-R
Newark Part No.19K7424
Product Range1025FA Series
Fuse Current750mA
Blow CharacteristicFast Acting
Voltage Rating VAC250V
Voltage Rating VDC125V
Fuse Case Style10.3mm x 2.8mm
Product Range1025FA Series
SVHCLead
Technical Specifications
Fuse Current
750mA
Voltage Rating VAC
250V
Fuse Case Style
10.3mm x 2.8mm
SVHC
Lead
Blow Characteristic
Fast Acting
Voltage Rating VDC
125V
Product Range
1025FA Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate