Print Page
PTR030V0185-TR
Resettable Fuse, PPTC, PolyTron PTR030V Series, 30 VDC, 1.85 A, 3.7 A, 8.7 s, Rectangular
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTR030V0185-TR
Newark Part No.
Re-Reel39T9736
Cut Tape39T9736
Product RangePolyTron PTR030V Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.492 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTR030V0185-TR
Newark Part No.
Re-Reel39T9736
Cut Tape39T9736
Product RangePolyTron PTR030V Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolyTron PTR030V Series
Holding Current1.85A
Trip Current3.7A
Time to Trip8.7s
Voltage Rating30VDC
Fuse ShapeRectangular
Operating Temperature Min-40°C
Current Rating Max40A
Operating Temperature Max85°C
Lead Spacing5mm
Diameter-
Length10.2mm
Thickness3mm
Height15.7mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermistor Mounting
Through Hole
Holding Current
1.85A
Time to Trip
8.7s
Fuse Shape
Rectangular
Current Rating Max
40A
Lead Spacing
5mm
Length
10.2mm
Height
15.7mm
Product Range
PolyTron PTR030V Series
Trip Current
3.7A
Voltage Rating
30VDC
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Diameter
-
Thickness
3mm
SVHC
No SVHC (17-Jan-2022)
Alternatives for PTR030V0185-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate