Print Page
1000-2NF
Desoldering Braid Dispenser, with Wick, 15ft L x 0.06" W, Oxide Free Copper, 1000 WickGun Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEASYBRAID
Manufacturer Part No1000-2NF
Newark Part No.46AK9192
Product Range1000 WickGun Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.890 |
Price for:Each
Minimum: 1
Multiple: 1
$44.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEASYBRAID
Manufacturer Part No1000-2NF
Newark Part No.46AK9192
Product Range1000 WickGun Series
Braid MaterialOxide Free Copper
Desolder Tool TypeDesoldering Braid Dispenser
Width0.06"
Tip / Nozzle Length-
Length15ft
Tip / Nozzle O.D.-
Product Range1000 WickGun Series
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
1000-2NF is a WickGun™ Desoldering Braid Dispenser with #2 sea braid unfluxed wick cassette. WickGun™ Desoldering Braid Dispenser is a handy tool that allows users to dispense, position and cut-off braid using one hand. Sea Braid Unfluxed Cassette to be used in conjunction with processes where an aqueous or specific flux is needed, apply your own flux for solder removal.
- Dispenser with replacement/interchangeable Wick cassette included
- No waste or contamination associated when using WickGun™ Dispenser
Technical Specifications
Braid Material
Oxide Free Copper
Width
0.06"
Length
15ft
Product Range
1000 WickGun Series
SVHC
No SVHC (17-Jan-2023)
Desolder Tool Type
Desoldering Braid Dispenser
Tip / Nozzle Length
-
Tip / Nozzle O.D.
-
Plug Type
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate