Print Page
1000-2LF
Desoldering Braid Dispenser, with Wick, 15ft L x 0.06" W, Oxide Free Copper, 1000 WickGun Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEASYBRAID
Manufacturer Part No1000-2LFCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.46AK7656
Product Range1000 WickGun Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.890 |
Price for:Each
Minimum: 1
Multiple: 1
$44.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEASYBRAID
Manufacturer Part No1000-2LFCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.46AK7656
Product Range1000 WickGun Series
Braid MaterialOxide Free Copper
Desolder Tool TypeDesoldering Braid Dispenser
Width0.06"
Tip / Nozzle Length-
Tip / Nozzle O.D.-
Length15ft
Product Range1000 WickGun Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
1000-2LF is a WickGun™ Desoldering Braid Dispenser with #2 wick lead free cassette. WickGun™ Desoldering Braid Dispenser is a handy tool that allows users to dispense, position and cut-off braid using one hand. Lead Free Braid Cassette formulated with a flux designed for higher activation temperatures and to be used in conjunction with processes using RMA type No-clean fluxes.
- Dispenser with replacement/interchangeable Wick cassette included
- No waste or contamination associated when using WickGun™ Dispenser
Technical Specifications
Braid Material
Oxide Free Copper
Width
0.06"
Tip / Nozzle O.D.
-
Product Range
1000 WickGun Series
SVHC
No SVHC (04-Feb-2026)
Desolder Tool Type
Desoldering Braid Dispenser
Tip / Nozzle Length
-
Length
15ft
Plug Type
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate