Print Page
EZDM-166-18Z
18" J-Pole for Mounting Dish and TV Antennas - Galvanized
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerEASY-UP
Manufacturer Part NoEZDM-166-18Z
Newark Part No.85W2425
For Use With-
Kit Contents18" J-Pole
Product Range-
SVHCTo Be Advised
Product Overview
18" J-Pole Antenna / Dish Mount Designed for mounting satellite dishes, J-Pole mounts are also popular for installation of small television antennas. The adjustable base and bent mast design allows installation on rooftops and eaves as well as walls. Made in the USA
- Zinc plated base
- Galvanized 1.66" diameter tube
Technical Specifications
For Use With
-
Product Range
-
Kit Contents
18" J-Pole
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate