Print Page
EZ3-18SW
3 Mast Pipe - 18 Gauge - Swaged End
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Product Information
ManufacturerEASY-UP
Manufacturer Part NoEZ3-18SW
Newark Part No.85W0466
For Use With-
Product Range-
SVHCTo Be Advised
Product Overview
3' Antenna Mast Pipe Designed for mounting all types of outdoor antennas including satellite dishes, CB and ham radio antennas, TV antennas and more. 18 gauge construction is ideal for smaller antennas, specifically UHF High Definition TV antennas, as it is lighter and easier to handle than similar 16 gauge masts. Swaged at one end, allowing multiple sections to be added together for increased length. Made in the USA”
- Gauge of metal: 18
- Length: 3'
- Diameter: 1.25”"
Technical Specifications
For Use With
-
SVHC
To Be Advised
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate