2. Electrical
                                                                                                    3. Spare & Repair Parts
                                                                                                    Print Page

                                                                                                    41025

                                                                                                    STEAM DRYER INSTALLATION KIT

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EASTMAN 41025
                                                                                                    ManufacturerEASTMAN
                                                                                                    Manufacturer Part No41025
                                                                                                    Newark Part No.95Y2907
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)

                                                                                                    Product Information

                                                                                                    ManufacturerEASTMAN
                                                                                                    Manufacturer Part No41025
                                                                                                    Newark Part No.95Y2907
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Universal installation kit includes everything you need to quickly and easily install today’s popular steam dryer models.

                                                                                                    • 12" Inlet Hose
                                                                                                    • Y Connector
                                                                                                    • 6' fill hose with 3/4” FHT x 3/4” FHT connectors at both ends, one end has a 90 degree elbow for easy installation

                                                                                                    Technical Specifications

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised