Print Page
Product Overview
- Front dimension is 0.68mm x 0.68inch
Technical Specifications
Lens Shape
Square
Product Range
96 Series
Switch Lens Colour
Grey
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

