Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5+ | $27.660 |
| 10+ | $26.970 |
| 25+ | $26.290 |
| 50+ | $24.480 |
Price for:Each
Minimum: 5
Multiple: 1
$138.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No84-8511.3620
Newark Part No.08N6130
Product Range84 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range84 Series
Contact ConfigurationSPST-NO
Contact Current Max20mA
Contact Voltage AC Nom42V
Switch Operation-
Contact Voltage DC Nom42V
Switch TerminalsQuick Connect
Illumination ColorOrange
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pushbutton Switch Type
Standard
Contact Configuration
SPST-NO
Contact Voltage AC Nom
42V
Contact Voltage DC Nom
42V
Illumination Color
Orange
SVHC
No SVHC (17-Jan-2023)
Product Range
84 Series
Contact Current Max
20mA
Switch Operation
-
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

