| Quantity | Price |
|---|---|
| 5+ | $40.550 |
| 10+ | $38.230 |
| 25+ | $37.170 |
| 50+ | $34.430 |
| 100+ | $33.370 |
| 250+ | $32.520 |
Product Information
Product Overview
The 82-5153.12A4 from EAO is an 82 series 19mm vandal resistant pushbutton switch. With series 82, EAO offers the ideal pushbutton for vandal resistant, stylish HMI controls used in harsh industrial environments, public areas and building management. With its robust housing, this innovatively designed switch is protected to IK10 impact resistance and IP67 sealing requirements which makes them ideal for use in exposed public buildings and areas. It has contact resistance of ≤ 50mohm according to IEC 60512-2 and isolation resistance of >1000Mohm according to IEC 60512-3. This switch features opaque lens optics, stainless steel lens material, flat lens profile, illuminative lens and stainless steel lens colour. Typical application includes ticketing and vending machines, industrial (machinery and factory equipment), lifting and moving (elevators and people movers), building management (access control and security systems), audio and video equipment, medical equipment.
- Robust and attractive
- Excellent tactile feedback, front protection (IP65, IP67), solder 2.8 x 0.5mm terminal
- Long service life of greater than one million cycles of operation
- Stainless steel housing, flush bezel/flat lens, red/green bi-colour LED, 24VAC/DC LED voltage
- 3A switching current, gold plated silver contact material, 1C contact, snap-action switching element
- Solder connection/gold plated SE contacts, momentary switching action, dot illumination
- Ø22mm front dimension, round front and flush front ring shape, stainless steel front bezel material
- Dielectric strength is 1500VAC according to IEC 60947-5, switching voltage is 240VAC/DC
- Operating voltage is 24VDC, weight is 0.018Kg, operation current is 7mA
- Operating temperature range from -30°C to +70°C, approved by CE, CB, UL, C UL, CCC
Applications
Industrial, Medical
Technical Specifications
82 Series
SPDT
Round Flush Flat
3A
240V
3A
240V
Panel Mount
Green, Red
No SVHC (17-Jan-2023)
19mm
Momentary
Natural
3A
240V
240V
IP65, IP67
Quick Connect, Solder
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

