Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5+ | $36.280 |
| 10+ | $34.270 |
| 25+ | $33.360 |
| 50+ | $30.990 |
| 100+ | $30.080 |
| 250+ | $29.350 |
Price for:Each
Minimum: 5
Multiple: 1
$181.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No82-5153.1233
Newark Part No.48Y4197
Product Range82 Series
Technical Datasheet
Product Range82 Series
Contact ConfigurationSPDT
Contact Current Max5A
Switch OperationMomentary Spring Return
Switch TerminalsQuick Connect, Solder
Illumination ColorGreen
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
82 Series
Contact Current Max
5A
Switch Terminals
Quick Connect, Solder
SVHC
No SVHC (17-Jan-2023)
Contact Configuration
SPDT
Switch Operation
Momentary Spring Return
Illumination Color
Green
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate