Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5+ | $26.360 |
| 10+ | $24.860 |
| 25+ | $24.040 |
| 50+ | $22.400 |
| 100+ | $21.720 |
| 250+ | $21.170 |
Price for:Each
Minimum: 5
Multiple: 1
$131.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Product Range
82 Series
Contact Current Max
5A
Switch Terminals
Quick Connect, Solder
SVHC
No SVHC (17-Jan-2023)
Contact Configuration
SPDT
Switch Operation
Push-Pull
Illumination Color
Yellow
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

