Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5+ | $26.360 |
| 10+ | $24.860 |
| 25+ | $24.040 |
| 50+ | $22.400 |
| 100+ | $21.720 |
| 250+ | $21.170 |
Price for:Each
Minimum: 5
Multiple: 1
$131.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No82-5151.1224
Newark Part No.38X7171
Product Range82 Series
Technical Datasheet
Product Range82 Series
Contact ConfigurationSPDT
Switch OperationMomentary Spring Return
Contact Current Max5A
Switch TerminalsQuick Connect, Solder
Illumination ColorBlue
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
82 Series
Switch Operation
Momentary Spring Return
Switch Terminals
Quick Connect, Solder
SVHC
No SVHC (17-Jan-2023)
Contact Configuration
SPDT
Contact Current Max
5A
Illumination Color
Blue
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

