Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEAO
Manufacturer Part No81-10101-00Copy
Newark Part No.52F508
Product RangeCosmos Series
Your Part Number
No Longer Available
Product Information
ManufacturerEAO
Manufacturer Part No81-10101-00Copy
Newark Part No.52F508
Product RangeCosmos Series
Product RangeCosmos Series
Switch TerminalsThrough Hole
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StylePlunger for Cap
Contact Current Max125mA
Contact Voltage DC Nom24V
Actuating Force360gf
Operating Force3.6N
Contact Rating125mA at 24VDC
Switch Dimensions (L x W)12.5mm x 12.5mm
IP Rating-
IlluminationNon Illuminated
SVHCTo Be Advised
Technical Specifications
Product Range
Cosmos Series
Actuator Orientation
Top Actuated
Actuator Style
Plunger for Cap
Contact Voltage DC Nom
24V
Operating Force
3.6N
Switch Dimensions (L x W)
12.5mm x 12.5mm
Illumination
Non Illuminated
Switch Terminals
Through Hole
Switch Mounting
Through Hole
Contact Current Max
125mA
Actuating Force
360gf
Contact Rating
125mA at 24VDC
IP Rating
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
