Print Page
Technical Specifications
Product Range
61 Series
Switch Operation
On-(On)
Switch Terminals
-
SVHC
No SVHC (17-Jan-2023)
Contact Configuration
SPST-NO, SPST-NC
IP Rating
-
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

