Print Page
5 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.680 |
| 5+ | $12.480 |
| 10+ | $12.280 |
| 25+ | $11.740 |
| 50+ | $10.700 |
Price for:Each
Minimum: 1
Multiple: 1
$12.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
46-2131.3150.000 is an actuator for use with EAO 46 series, Ø 22.3mm non illuminated pushbutton switches.
- Ø 29.5mm front dimension
- Flush non illuminative green color plastic lens
- Opaque lens optics
- Round silver color metal front bezel
- Momentary switching action
- IP65 and IK03 front protection
- 6 max number of switching element
Technical Specifications
For Use With
EAO 46 Series 22.3mm Non Illuminated Pushbutton Switches
Product Range
46 Series
IP / NEMA Rating
IP65
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

