Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.940 |
Price for:Each
Minimum: 10
Multiple: 1
$679.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No45-2630.19E0.000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.72Y0427
Product Range45 Series
Technical Datasheet
IP / NEMA RatingIP66, IP67, IP69K
Product Range45 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 45-2630.19E0.000 is a mushroom-head Pushbutton Actuator with maintain switching action. It has plastic housing, Ø40mm round black plastic front ring and red transparent opaque plastic lens. This raised mount actuator is suitable for EAO 45 series mushroom head illuminated pushbutton switches.
- 6 Maximum number of switching elements
- IP66/IP67/IP69K Protection rating
Applications
Industrial
Technical Specifications
For Use With
EAO 45 Series Mushroom Head Illuminated Pushbutton Switches
Product Range
45 Series
IP / NEMA Rating
IP66, IP67, IP69K
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

