Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.320 |
Price for:Each
Minimum: 10
Multiple: 1
$293.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No45-1131.1150.000.101
Newark Part No.98Y4476
Product Range45 Series
Technical Datasheet
Product Range45 Series
Contact ConfigurationSPST-NO
Panel Cutout Diameter22mm
Switch OperationOn-Off
Pushbutton Actuator StyleRound
Actuator / Cap ColourGreen
Contact Current Max10A
Contact Current AC Max10A
Contact Voltage AC Nom500V
Contact Voltage VAC500V
Contact Voltage DC Nom500V
Contact Current DC Max10A
Contact Voltage VDC500V
IP RatingIP66, IP67, IP69K
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 45-1131.1150.000.101 from EAO is a non illuminated pushbutton switch. This actuator is intuitive to operate, provide distinctive tactile feedback, has a long service life of up to 10 million switching cycles and robust in use with high front protection (up to IP69K). Suitable for all applications in the construction of machinery and control equipment.
- 2 positions, momentary function
- Green colour lens and plastic housing, raised/ level to bezel shape of handle or frontring
- 1NO contacts, on-off function
- Screw terminal and front mounting
- IP66, IP67, IP69K environmental rating
- UL, CSA, VDE, CCC, CE certified
- AC/DC voltage is 500V and switching current is 10A
- Contact material is silver
- Maintain 500000 switching cycles momentary 10000000 switching cycles
Applications
Industrial
Technical Specifications
Product Range
45 Series
Panel Cutout Diameter
22mm
Pushbutton Actuator Style
Round
Contact Current Max
10A
Contact Voltage AC Nom
500V
Contact Voltage DC Nom
500V
Contact Voltage VDC
500V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (17-Jan-2023)
Contact Configuration
SPST-NO
Switch Operation
On-Off
Actuator / Cap Colour
Green
Contact Current AC Max
10A
Contact Voltage VAC
500V
Contact Current DC Max
10A
IP Rating
IP66, IP67, IP69K
Switch Terminals
Screw
Panel Cutout (H x W)
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate