Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEAO
Manufacturer Part No18-062.0054LCopy
Newark Part No.38Y7559
Product RangeEAO - 18 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 5+ | $20.420 |
| 10+ | $19.300 |
| 25+ | $18.690 |
| 50+ | $17.480 |
| 100+ | $16.970 |
| 250+ | $16.560 |
Price for:Each
Minimum: 5
Multiple: 1
$102.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No18-062.0054LCopy
Newark Part No.38Y7559
Product RangeEAO - 18 Series
Technical Datasheet
LED ColorYellow
Operating Voltage24VDC
Mounting Hole Dia8mm
Forward Current If10mA
Luminous Intensity-
IP / NEMA RatingIP40
Product RangeEAO - 18 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 18-062.0054L is a yellow panel-mount LED Indicator with translucent plastic flat illuminative lens. Luminosity and wave length variations caused by LED manufacturing processes may cause slight differences regarding the illumination.
- Solder terminal
- Flush design
Applications
Industrial, Signalling
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
8mm
Luminous Intensity
-
Product Range
EAO - 18 Series
Operating Voltage
24VDC
Forward Current If
10mA
IP / NEMA Rating
IP40
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
