Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEAO
Manufacturer Part No18-061.0054LCopy
Newark Part No.38Y7556
Product RangeEAO - 18 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5+ | $20.120 |
| 10+ | $19.020 |
| 25+ | $18.420 |
| 50+ | $17.220 |
| 100+ | $16.720 |
| 250+ | $16.320 |
Price for:Each
Minimum: 5
Multiple: 1
$100.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No18-061.0054LCopy
Newark Part No.38Y7556
Product RangeEAO - 18 Series
Technical Datasheet
LED ColorYellow
Operating Voltage12VDC
Mounting Hole Dia8mm
Forward Current If10mA
Luminous Intensity-
IP / NEMA RatingIP40
Product RangeEAO - 18 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
8mm
Luminous Intensity
-
Product Range
EAO - 18 Series
Operating Voltage
12VDC
Forward Current If
10mA
IP / NEMA Rating
IP40
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
