Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEAO
Manufacturer Part No18-041.0054LCopy
Newark Part No.38Y7538
Product RangeEAO - 18 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerEAO
Manufacturer Part No18-041.0054LCopy
Newark Part No.38Y7538
Product RangeEAO - 18 Series
LED ColorYellow
Operating Voltage12VDC
Mounting Hole Dia8mm
Forward Current If10mA
Luminous Intensity-
IP / NEMA RatingIP40
Product RangeEAO - 18 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
8mm
Luminous Intensity
-
Product Range
EAO - 18 Series
Operating Voltage
12VDC
Forward Current If
10mA
IP / NEMA Rating
IP40
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
