Print Page
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $28.860 |
| 5+ | $28.060 |
| 10+ | $26.740 |
| 25+ | $26.120 |
| 50+ | $25.510 |
| 100+ | $24.890 |
| 250+ | $24.390 |
| 5000+ | $23.890 |
Price for:Each
Minimum: 1
Multiple: 1
$28.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 10-2512.1145 is a green illuminated Single LED Bulb with BA9S base. The bulb is designed for use with the 10 series illuminated pushbutton switch.
- 7mA, 24VAC/DC Rating
Applications
Industrial
Technical Specifications
For Use With
EAO 10 Series Illuminated Pushbutton Switches
SVHC
No SVHC (17-Jan-2023)
Product Range
10 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

