Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-PS 9500-30 3U US208V
Newark Part No.58AK8665
Product RangeEA-PS 9000 3U Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,775.000 |
Price for:Each
Minimum: 1
Multiple: 1
$5,775.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-PS 9500-30 3U US208V
Newark Part No.58AK8665
Product RangeEA-PS 9000 3U Series
Technical Datasheet
No. of Slots / Outputs1Outputs
Output Power Max5kW
Power Supply Output TypeProgrammable
Output Voltage Min0V
Output Voltage Max500V
Output Current Max30A
Product RangeEA-PS 9000 3U Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
EA-PS 9500-30 3U US208V is a EA-PS 9000 3U series microprocessor controlled high efficiency laboratory power supplies of series EA-PS 9000 3U offer many functions and features in their standard version, making the use of this equipment remarkably easy and most effective. The clearly arranged control panel features two rotary knobs, six pushbuttons and two LEDs. Together with an illuminated, blue LC display for all values and status it simplifies the use of the device.
- 208VAC input, output power of 5KW
- Voltage range from 0 to 500VDC, current rating from 0 to 30A
- Auto-ranging output stage
- Various protection circuits (OVP, OCP, OPP, OTP)
- Control panel with pushbuttons and color TFT for actual values, set values, status and alarms
- Galvanically isolated, analog interface
- Temperature-controlled fans for cooling
- Discharge circuit (Uout <lt/> 60V in ≤ 10s)
- USB and Ethernet port integrated or alternatively installed GPIB port
- SCPI and ModBus RTU/TCP command set, LabView VIs and control software for Windows
Technical Specifications
No. of Slots / Outputs
1Outputs
Power Supply Output Type
Programmable
Output Voltage Max
500V
Product Range
EA-PS 9000 3U Series
Output Power Max
5kW
Output Voltage Min
0V
Output Current Max
30A
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate