
Product Information
Product Overview
EA-PS 3040-40 C is a PS 3000 C series programmable desktop DC power supply for manifold of applications where it requires small voltages, currents and powers. The small enclosure dimensions, the intuitive control panel with the color display and the front side accessible DC output facilitate setup, connection and handling on place. Besides standard features of power supply this device offers some additional functions to simplify handling and to save time. Apart from set value adjustment with knobs, the user can also quickly configure several protection thresholds and call user profiles.
- Power range from 0 to 640W
- Voltage range from 0 to 40VDC, current range from 0 to 40A
- Auto-ranging power stage
- Overvoltage, overcurrent, overtemperature and overpower protection supervision
- Remote sensing
- Color display of values, status and notifications
- Optional galvanically isolated interfaces (analog/digital)
- Remote control/connectivity via USB, USB + Ethernet, USB + analog interface cards (optional)
- SCPI and Modbus RTU supported
- Labview VI supported
Contents
1 x power supply device, 1 x USB stick with documentation and software, 1 x mains cord, 1 x UK wall socket adapter.
Technical Specifications
Programmable
0V
0A
640W
264V
EA-PS 3000 C Series
No SVHC (08-Jul-2021)
1 Output
40V
40A
90V
2 Years
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
