Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-ELR 10920-20 3U US208V
Newark Part No.49AM0202
Product RangeEA-ELR 10000 3U Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15,200.000 |
Price for:Each
Minimum: 1
Multiple: 1
$15,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-ELR 10920-20 3U US208V
Newark Part No.49AM0202
Product RangeEA-ELR 10000 3U Series
Technical Datasheet
Product RangeEA-ELR 10000 3U Series
Power Rating5kW
DC Load TypeProgrammable
Operating Voltage Min0V
Operating Voltage Max920V
Operating Current Max20A
Manufacturer Warranty2 Years
SVHCNo SVHC (08-Jul-2021)
Product Overview
EA-ELR 10920-20 3U US208V is an ELR 10000 3U series programmable electronic DC load with energy recovery. The device is regenerative and feeds the energy back into the local grid with high efficiency. The DC input operates as a flexible output stage with a constant power characteristic (auto ranging), and a wide voltage, current and power range. To achieve higher power and current units are equipped with a host-server bus. Furthermore, typical laboratory functionality is provided. This includes an extensive function generator, alarm and warning management, assorted interfaces and ports, software solutions and many more functions.
- Input voltage of 208V, ±10%, 3ph AC
- Active power factor correction of typical 0.99
- Power range from 0 - 5000W
- Voltage range from 0 - 920V DC, current range from 0 - 20A
- Flexible power regulated DC input stages (autoranging)
- Regulation mode CV, CC, CP, CR with fast crossover
- Digital regulation, high resolution with 16bit ADCs and DACs, control speed: normal, fast, slow
- Color 5“ TFT display with touch control and intuitive user interface
- Integrated battery test mode, photovoltaics test mode, MPPT
- Command languages and drivers: SCPI and Modbus, LabVIEW, IVI
Technical Specifications
Product Range
EA-ELR 10000 3U Series
DC Load Type
Programmable
Operating Voltage Max
920V
Manufacturer Warranty
2 Years
Power Rating
5kW
Operating Voltage Min
0V
Operating Current Max
20A
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate