
| Quantity | Price |
|---|---|
| 1+ | $28,400.000 |
Product Information
Product Overview
EA-ELR 10500-90 3U is an ELR 10000 programmable electronic DC load. The device is regenerative and feeds the energy back into the local grid with high efficiency. The ELR 10000 series include single and three phase units, which, together with the wide input range, allows use with practically all global mains voltages. The DC-input operates as a flexible input stage with a constant power characteristic (auto ranging). To achieve higher power and current unit is equipped with a host-server bus. This enables up to 64 parallel connected devices to be combined into one system. This includes an extensive function generator, alarm and warning management, assorted interfaces and ports, software solutions and many more functions.
- Wide range input, 208V - 480V ±10 % 3ph AC, active power-factor-correction is typical 0.99
- Regenerative with energy recovery into the grid
- High performance of up to 15kW per unit and very high efficiency of 94.5%
- Voltage range from 0 - 500V, current range from 0 - 90A
- Flexible power regulated DC input stages (auto ranging)
- Regulation mode CV, CC, CP, CR with fast crossover
- Digital regulation, high resolution with 16bit ADCs and DACs, control speed: normal, fast, slow
- Color 5“ TFT display with touch control and intuitive user interface
- Command languages and drivers: SCPI and ModBus, LabVIEW, IVI
- Dimension(W x H x D) is 19" x 3U x 668mm(enclosure only)
Technical Specifications
EA-ELR 10000 3U Series
Programmable
500V
2 Years
15kW
0V
90A
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
