New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Bench Power Supplies & Loads
                                                                                                  4. DC Electronic Loads
                                                                                                  Print Page

                                                                                                  EA-EL 9200-18 T

                                                                                                  DC Electronic Load, EA-EL 9000 T Series, 500 W, Programmable, 0 V, 200 V, 18 A

                                                                                                  EA ELEKTRO-AUTOMATIK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EA ELEKTRO-AUTOMATIK EA-EL 9200-18 T
                                                                                                  ManufacturerEA ELEKTRO-AUTOMATIK
                                                                                                  Manufacturer Part NoEA-EL 9200-18 T
                                                                                                  Newark Part No.71AC2629
                                                                                                  Product RangeEA-EL 9000 T Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  EA ELEKTRO-AUTOMATIK
                                                                                                  ManufacturerEA ELEKTRO-AUTOMATIK
                                                                                                  Manufacturer Part NoEA-EL 9200-18 T
                                                                                                  Newark Part No.71AC2629
                                                                                                  Product RangeEA-EL 9000 T Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeEA-EL 9000 T Series
                                                                                                  Power Rating500W
                                                                                                  DC Load TypeProgrammable
                                                                                                  Operating Voltage Min0V
                                                                                                  Operating Voltage Max200V
                                                                                                  Operating Current Max18A
                                                                                                  Manufacturer Warranty2 Years
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Alternatives for EA-EL 9200-18 T

                                                                                                  1 Product Found

                                                                                                  Product Overview

                                                                                                  This high-end programmable laboratory electronic-load series in a stylish tower-style is based upon a high-performance µ-processor controller with up to 16-bit resolution. It features a very wide-range input for a usage at either high voltage or high current as required, within nominal power rating. It is equipped with a coloured TFT touch display (intuitive menu structure) with up to 4 dig., built-in function generator and battery test mode. It provides for a highly stable and dynamic DC loading in CV, CC, CP and CR mode with very fine adjustment. For external automated control, this series it is equipped with a USB port (optionally: 3-way interface through plug n’ play slot, isolated analogue 0-5V/0-10V, USB, Ethernet/LAN). This series is a perfect bench tool for low-power load testing of DC sources, batteries, and electronics components for up to and 500V, 45A and 600W, providing for accurate and reproducible test data. Basic control software “EA Power Control” is included.

                                                                                                  • Input power is 500W
                                                                                                  • DC input voltage is 0V to 200V and DC input current is 0A to 18A
                                                                                                  • Resistance is 1ohm to 340 ohm
                                                                                                  • Multilingual colour touch panel
                                                                                                  • True function generator
                                                                                                  • OVP, OCP, OPP adjustable protections
                                                                                                  • Control software (Windows)
                                                                                                  • Operation temperature range from 0°C to 50°C
                                                                                                  • Dimension (W x H x D) is 92mm x 239mm x 352mm
                                                                                                  • Weight is 7Kg

                                                                                                  Applications

                                                                                                  Test & Measurement, Communications & Networking, Industrial

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  EA-EL 9000 T Series

                                                                                                  DC Load Type

                                                                                                  Programmable

                                                                                                  Operating Voltage Max

                                                                                                  200V

                                                                                                  Manufacturer Warranty

                                                                                                  2 Years

                                                                                                  Power Rating

                                                                                                  500W

                                                                                                  Operating Voltage Min

                                                                                                  0V

                                                                                                  Operating Current Max

                                                                                                  18A

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.