Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoULV4FWGSS331Copy
Newark Part No.46AK6697
Product RangeULV4 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $25.250 |
| 5000+ | $23.890 |
Price for:Each
Minimum: 100
Multiple: 10
$2,525.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoULV4FWGSS331Copy
Newark Part No.46AK6697
Product RangeULV4 Series
Technical Datasheet
Product RangeULV4 Series
Panel Cutout Diameter0.75"
Contact ConfigurationDPDT
Switch OperationOn-On
Pushbutton Actuator StyleRound Flat
Actuator / Cap ColourNatural
Contact Current AC Max3A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Product Overview
ULV4FWGSS331 is an ULV4 series anti-vandal switch. Applications/markets include commercial appliances, security devices, industrial controls, kiosks, electrical housewares, and medical equipment.
- 19mm diameter panel cutout
- Agency approvals: cURus, UL, IP67 rated
- Electrical rating of 3A, 125/250V AC
- Electrical life of 50,000 cycles
- Contact resistance of 50mohm max at 1A, 12V DC
- Insulation resistance of 1,000Mohm min at 500V DC
- Dielectric strength of 2,000V AC for 1 minute
- Operating/storage temperature range from -20°C to 55°C
- Flat actuator, wire leads 300mm long terminal, 2P ON-ON function
- Stainless steel body/actuator, silver contact
Technical Specifications
Product Range
ULV4 Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Round Flat
Contact Current AC Max
3A
Contact Current DC Max
-
IP Rating
IP67
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Panel Cutout Diameter
0.75"
Switch Operation
On-On
Actuator / Cap Colour
Natural
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
