Print Page
1,648 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.944 |
| 10+ | $0.792 |
| 25+ | $0.740 |
| 50+ | $0.703 |
| 100+ | $0.668 |
| 250+ | $0.625 |
| 500+ | $0.595 |
| 1000+ | $0.566 |
Price for:Each
Minimum: 1
Multiple: 1
$0.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTS0101F020PCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.57AK3852
Product RangeTS Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorStraight Lever
Contact ConfigurationSPDT
Switch TerminalsPC Pin
Contact Current Max300mA
Contact Voltage DC Nom6V
Product RangeTS Series
Contact Voltage AC Nom-
Operating Force Max20gf
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
300mA
Product Range
TS Series
Operating Force Max
20gf
Microswitch Actuator
Straight Lever
Switch Terminals
PC Pin
Contact Voltage DC Nom
6V
Contact Voltage AC Nom
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for TS0101F020P
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate

