Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL6200AWF300QG
Newark Part No.86W0247
Product RangeTL6200 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 650+ | $3.060 |
Price for:Each (Supplied on Full Reel)
Minimum: 650
Multiple: 650
$1,989.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL6200AWF300QG
Newark Part No.86W0247
Product RangeTL6200 Series
Technical Datasheet
Switch TerminalsSMD
Product RangeTL6200 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound
Contact Current Max50mA
Actuating Force300gf
Contact Voltage DC Nom24V
Contact Rating50mA at 24VDC
Operating Force300gf
Switch Dimensions (L x W)10.1mm x 10.1mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Terminals
SMD
Actuator Orientation
Top Actuated
Actuator Style
Round
Actuating Force
300gf
Contact Rating
50mA at 24VDC
Switch Dimensions (L x W)
10.1mm x 10.1mm
Illumination
Non Illuminated
Product Range
TL6200 Series
Switch Mounting
Surface Mount
Contact Current Max
50mA
Contact Voltage DC Nom
24V
Operating Force
300gf
IP Rating
IP67
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for TL6200AWF300QG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
