Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL3360BF185QCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.57AK3835
Product RangeTL3360 Series
Your Part Number
2,318 In Stock
1,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.250 |
| 10+ | $2.060 |
| 25+ | $1.940 |
| 50+ | $1.840 |
| 100+ | $1.720 |
| 250+ | $1.600 |
| 500+ | $1.430 |
| 1000+ | $1.320 |
Price for:Each
Minimum: 1
Multiple: 1
$2.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL3360BF185QCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.57AK3835
Product RangeTL3360 Series
Technical Datasheet
Product RangeTL3360 Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount, Right Angle
Actuator StyleRound Button
Actuating Force185gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)7.8mm x 6.4mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
TL3360 Series
Switch Mounting
Surface Mount, Right Angle
Actuating Force
185gf
Switch Dimensions (L x W)
7.8mm x 6.4mm
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (2)
Alternatives for TL3360BF185Q
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
