Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL3330AF260QGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.57AK3832
Product RangeTL3330 Series
Your Part Number
4,160 In Stock
2,300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.728 |
| 250+ | $0.558 |
| 500+ | $0.501 |
| 1000+ | $0.455 |
| 5000+ | $0.416 |
Price for:Each
Minimum: 10
Multiple: 10
$7.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL3330AF260QGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.57AK3832
Product RangeTL3330 Series
Product RangeTL3330 Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force260gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)7.8mm x 2.5mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
TL3330 Series
Switch Mounting
Surface Mount
Actuating Force
260gf
Switch Dimensions (L x W)
7.8mm x 2.5mm
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 12VDC
IP Rating
-
Illumination
Non Illuminated
Alternatives for TL3330AF260QG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
