Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoTL3301SPF260QG
Newark Part No.14P9511
Product RangeTL3301 Series
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL3301SPF260QG
Newark Part No.14P9511
Product RangeTL3301 Series
Switch TerminalsSMD
Product RangeTL3301 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StylePlunger for Cap
Contact Current Max50mA
Contact Voltage DC Nom12V
Actuating Force260gf
Operating Force260gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 6mm
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Terminals
SMD
Actuator Orientation
Top Actuated
Actuator Style
Plunger for Cap
Contact Voltage DC Nom
12V
Operating Force
260gf
Switch Dimensions (L x W)
6mm x 6mm
Product Range
TL3301 Series
Switch Mounting
Surface Mount
Contact Current Max
50mA
Actuating Force
260gf
Contact Rating
50mA at 12VDC
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate