Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL3253BRNBGN160QCopy
Newark Part No.92T1750
Product RangeTL3253 Series
Your Part Number
No Longer Available
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL3253BRNBGN160QCopy
Newark Part No.92T1750
Product RangeTL3253 Series
Technical Datasheet
Switch TerminalsThrough Hole
Product RangeTL3253 Series
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Actuator StyleRound - Dual
Contact Current Max50mA
Contact Voltage DC Nom12V
Actuating Force160gf
Contact Rating50mA at 12VDC
Operating Force160gf
Switch Dimensions (L x W)12mm x 12mm
IP Rating-
IlluminationIlluminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Terminals
Through Hole
Actuator Orientation
Side Actuated
Actuator Style
Round - Dual
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
12mm x 12mm
Illumination
Illuminated
Product Range
TL3253 Series
Switch Mounting
Through Hole
Contact Current Max
50mA
Actuating Force
160gf
Operating Force
160gf
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
