Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoTL2205EEBPYB
Newark Part No.49Y6013
Product RangeTL2205 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1000+ | $2.010 |
Price for:Each
Minimum: 1008
Multiple: 63
$2,026.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL2205EEBPYB
Newark Part No.49Y6013
Product RangeTL2205 Series
Technical Datasheet
Product RangeTL2205 Series
Panel Cutout Diameter-
Contact ConfigurationDPDT-DB
Switch OperationOn-On
Pushbutton Actuator StyleOval
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC30V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColorYellow
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
TL2205 Series
Contact Configuration
DPDT-DB
Pushbutton Actuator Style
Oval
Contact Current AC Max
-
Contact Current DC Max
100mA
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
On-On
Actuator / Cap Colour
Black
Contact Voltage VAC
-
Contact Voltage VDC
30V
Switch Mounting
Through Hole
Illumination Color
Yellow
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
