Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL1270F160REQBTCopy
Newark Part No.04X4793
Product RangeTL1270 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1200+ | $3.920 |
Price for:Each (Supplied on Full Reel)
Minimum: 1200
Multiple: 300
$4,704.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL1270F160REQBTCopy
Newark Part No.04X4793
Product RangeTL1270 Series
Technical Datasheet
Product RangeTL1270 Series
Switch TerminalsThrough Hole
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Current Max50mA
Actuating Force160gf
Contact Voltage DC Nom12V
Contact Rating50mA at 12VDC
Operating Force160gf
Switch Dimensions (L x W)5mm x 4.5mm
IP Rating-
IlluminationIlluminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
TL1270 Series
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Actuating Force
160gf
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
5mm x 4.5mm
Illumination
Illuminated
Switch Terminals
Through Hole
Switch Mounting
Through Hole
Contact Current Max
50mA
Contact Voltage DC Nom
12V
Operating Force
160gf
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
