Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoRSC141D1121Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.24R3875
Product RangeRSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3000+ | $1.410 |
Price for:Each
Minimum: 3000
Multiple: 3000
$4,230.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoRSC141D1121Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.24R3875
Product RangeRSC Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeRSC Series
Contact Current Max20A
Contact Current AC Max20A
Contact Voltage VAC125V
Contact Voltage AC Nom125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height28.6mm
Panel Cutout Width13.9mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current Max
20A
Contact Voltage VAC
125V
Contact Current DC Max
-
Panel Cutout Height
28.6mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
RSC Series
Contact Current AC Max
20A
Contact Voltage AC Nom
125V
Contact Voltage VDC
-
Panel Cutout Width
13.9mm
Switch Terminals
Quick Connect
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
