Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoRDTDR04S1RCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46AK5322
Product RangeRDT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3000+ | $2.560 |
Price for:Each
Minimum: 3000
Multiple: 3000
$7,680.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoRDTDR04S1RCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46AK5322
Product RangeRDT Series
Technical Datasheet
Product RangeRDT Series
Switch MountingSurface Mount
No. of Switch Positions4 Position
Switching Voltage42V
Output CodeDecimal
Switching Current150mA
Switch ConstructionSealed
Actuator LevelRaised
SVHCNo SVHC (27-Jun-2018)
Product Overview
RDTDR04S1R is a RDT series rotary DIP switch. Applications include audio/visual, computer peripherals, consumer electronics, instrumentation, telecommunication, and medical equipment.
- 10,000 steps life expectancy
- 80mohm max contact resistance
- 100Mohm min at 250V DC insulation resistance
- 250V AC dielectric strength
- 700gf-cm max actuation force
- Arrow 1 high actuator
- SM 3x3 terminals
Technical Specifications
Product Range
RDT Series
No. of Switch Positions
4 Position
Output Code
Decimal
Switch Construction
Sealed
SVHC
No SVHC (27-Jun-2018)
Switch Mounting
Surface Mount
Switching Voltage
42V
Switching Current
150mA
Actuator Level
Raised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
